For cutting copper and aluminum cables with light armoring (depending on cable type). 74 kN cutting force for extremely large cutting area up to diameter 105 mm. Extremely light weight for a tool in this performance class. Open cutting head, rotatable. Electronic control and monitoring of cutting process. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. Evaluation function via Bluetooth, optical interface and USB adapter. LED for work-room lighting Powerful 18V lithium-ion rechargeable battery with very high capacity. Energy-saving function by motor disconnection after the cutting process has been completed. Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Motor quick stop for high user safety. Automatic rewind as per the cut. Manual reverse if required. Manual return stop (MRS) for efficient operation. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Hydraulic oil, rapid biodegradation. Delivery: Battery 18 V / 4.0 Ah, Li-Ion (72 Wh) (RAL40), quick charger for 18V Li-Ion batteries, 230 V (LGL1), steel box (MK105NG).
This text is machine translated.
Description
For cutting copper and aluminum cables with light armoring (depending on cable type). 74 kN cutting force for extremely large cutting area up to diameter 105 mm. Extremely light weight for a tool in this performance class. Open cutting head, rotatable. Electronic control and monitoring of cutting process. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. Evaluation function via Bluetooth, optical interface and USB adapter. LED for work-room lighting Powerful 18V lithium-ion rechargeable battery with very high capacity. Energy-saving function by motor disconnection after the cutting process has been completed. Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Motor quick stop for high user safety. Automatic rewind as per the cut. Manual reverse if required. Manual return stop (MRS) for efficient operation. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Hydraulic oil, rapid biodegradation. Delivery: Battery 18 V / 4.0 Ah, Li-Ion (72 Wh) (RAL40), quick charger for 18V Li-Ion batteries, 230 V (LGL1), steel box (MK105NG).
This text is machine translated.
What kind of Wire & Cable Cutters are you looking for?