• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ES65CFB ES65CFB Cable cutting scissors

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,295.00 / piece)
€ 6,295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

ES65CFB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841493 Klauke ES65CFB ES65CFB Cable cutting scissors

Description

For cutting copper and aluminum cables with light steel reinforcement (cable type-dependent). Also suitable for fine-strand cables. Extremely robust design with low empty weight. Large cutting area. Open cutting head, rotatable. Electronic control and monitoring of cutting process. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts for comfortable and secure single-handed operation. Balanced center of gravity for simple handling and fatigue-free working. Evaluation function via Bluetooth, optical interface and USB adapter. LED for work-room lighting Powerful 18V lithium ion rechargeable battery with very high capacity and extremely short charging time. Energy-saving function by motor disconnection after the cutting process has been completed. Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Motor quick stop for high user safety. Automatic rewind as per the cut. Manual reverse if required. Manual return stop (MRS) for efficient operation. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Hydraulic oil, rapid biodegradation. Delivery: Battery 18 V / 5.0 Ah, Li-Ion (90 Wh) (RALB2EU), quick charger for 18V Li-Ion batteries, 230 V (LGLB1EU), plastic case (K120NG).

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)