• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke GR1718 Ferrule 1 mm² Red 500 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
8 mm
Content
500 pc(s)
Factory colour
Red
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.02 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve, part-insulated

  • Red

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

8 mm

Factory colour

Red

Content

500 pc(s)

Contact material

Copper silver plated

Manufacturer part #

GR1718

Insulation material

Polypropylene

Cross-section x Length

1 mm² x 8 mm

RoHS-compliant

Yes

Type

GR1718

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898940 Klauke GR1718 Ferrule 1 mm² Red 500 pc(s)

Description

Wire-end sleeve n. DIN 1 qmm 8mm red tin-plated

This text is machine translated.

More interesting products

(*All information is plus legal VAT)