• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke GR1728 Ferrule 1.5 mm² Black 500 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
8 mm
Content
500 pc(s)
Factory colour
Black
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.03 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve, part-insulated

  • Black

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

8 mm

Factory colour

Black

Content

500 pc(s)

Contact material

Copper silver plated

Manufacturer part #

GR1728

Insulation material

Polypropylene

Cross-section x Length

1.5 mm² x 8 mm

RoHS-compliant

Yes

Type

GR1728

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899080 Klauke GR1728 Ferrule 1.5 mm² Black 500 pc(s)

Description

Wire-end sleeve n. DIN 1.5qmm 8 mm black tin-plated

This text is machine translated.

More interesting products

(*All information is plus legal VAT)