
Image similar


Ferrule
2.5 mm²
8 mm
Partially insulated
Grey
FR
500 pc(s)
Cathode copper, tin plated
14
GR1738
PP
14.5 mm
2.5 mm² x 8 mm
Yes
up to +105 °C
GR1738
yes
Datasheet 736258 Klauke GR1738 Ferrule 2.5 mm² Partially insulated Grey 500 pc(s)
User & Safety Instructions 736258 Klauke GR1738 Ferrule 2.5 mm² Partially insulated Grey 500 pc(s)