• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL905L KL905L Tool box (empty) (W x H x D) 440 x 330 x 220 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 440 x 330 x 220 mm

Product type

Tool box (empty)

Factory colour

Black/blue

Height

330 mm

Width

440 mm

Depth

220 mm

Weight

2600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209171 Klauke KL905L KL905L Tool box (empty) (W x H x D) 440 x 330 x 220 mm

Description

Features:
· Material: High-strength nylon, splash-protected bottom
· 90° foldable front pocket, one pocket with zipper on each side
· Double handle that can be fixed
· Adjustable carrying strap with snap closure and shoulder rest
· Protected notebook compartment for laptops up to 17″, size 285 x 416 x 89 mm
· Slot for business cards
· High-quality zippers

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)