• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL920B22 KL920B22 Tool shoulder bag (equipped) 22-piece (W x H x D) 350 x 200 x 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 350 x 200 x 200 mm

Product type

Tool shoulder bag (equipped)

Factory colour

Black/blue

Height

200 mm

Width

350 mm

Depth

200 mm

Weight

2.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209456 Klauke KL920B22 KL920B22 Tool shoulder bag (equipped) 22-piece (W x H x D) 350 x 200 x 200 mm

Description

Features:
· Fitted with 22 mainly VDE-tested tools
· Robust design with plastic sliding rails and metal rails on top with foam rubber handle
· Adjustable carrying strap with snap closure and shoulder rest
· Exterior: 1 large lockable insert pocket, 9 pockets, 2 Velcro fasteners for attaching spirit level etc., inner area: 3 pockets, 14 loops

This text is machine translated.

Scope of delivery

  • KL020180IS: VDE-force combination pliers, 180 mm 
  • KL040160IS: VDE wire cutter, 160 mm 
  • KL050205IS: VDE telephone pliers, straight, 205 mm 
  • KL10030IS: VDE slotted screwdriver, 3.0 x 0.5 mm 
  • KL10040IS VDE slotted screwdriver, 4.0 x 0.8 mm 
  • KL120PZ1IS: VDE Pozidriv screwdriver, PZ1 
  • KL120PZ2IS: VDE Pozidriv screwdriver, PZ2 
  • KL130PM1IS: VDE-Plus/Minus-Pozidriv screwdriver, Z1 
  • KL130PM2IS: VDE-Plus/Minus-Pozidriv screwdriver, Z2 
  • KL19073IS: Phase tester with power profile, single-pole, VDE 0680 150V - 250V 
  • KL402: Wooden-member scale, 2 m 
  • KL420200: Cabinet spirit level, 200 mm 
  • KL449: Carpenter's pencil 
  • KL550 Universal saw 
  • KL580300: Locksmith's hammer, 300 g 
  • KL585250: Electrician's chisel, 250 mm 
  • KL745HK: Cable knife, with hook blade 
  • KL760180IS: Automatic VDE wire stripper 0.2 - 6 mm² 

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)