• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL920L KL920L Electrical contractor Tool shoulder bag (unequipped) (W x H x D) 350 x 200 x 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 350 x 200 x 200 mm

Product type

Tool shoulder bag (unequipped)

Range of uses

Electrical contractor

Factory colour

Black/blue

Height

200 mm

Width

350 mm

Depth

200 mm

Weight

2600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209169 Klauke KL920L KL920L Electrical contractor Tool shoulder bag (unequipped) (W x H x D) 350 x 200 x 200 mm

Description

Robust design with plastic sliding rails and metal rails on top with foam rubber handle. Adjustable shoulder strap with shoulder pad. Outer area: 1 large lockable insert pocket with 2 small parts boxes, 9 pockets, 2 Velcro catch for mounting of spirit level etc., inner area: 3 insert pockets, 14 loops.

Features
Robust design with plastic sliding rails and metal rails on top with foam rubber handle
Adjustable carrying strap with snap closure and shoulder rest
Exterior: 1 large lockable pocket, 9 pockets, 2 Velcro fasteners for attaching water level etc. Interior: 3 insert pockets, 14 loops

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)