
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Tap terminal
- Cross section (flexible) (min.)
6 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
50 mm²
- Number of pins
4
- Factory colour
Multicolour
- Content
1 pc(s)
- Dim
(L x W) 88 mm x 50 mm
- Manufacturer part #
KSK504
- Connection
Screws
- Contact material
Copper
- Width
50 mm
- Length
88 mm
- RoHS-compliant
Yes
- Connector clip features
for 4-core cables
Shear bolt
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2145868 Klauke KSK504 Tap terminal flexible: 6-50 mm² fixed: 6-50 mm² Number of pins: 4 1 pc(s) Multicolour Piece
Information
Information 2145868 Klauke KSK504 Tap terminal flexible: 6-50 mm² fixed: 6-50 mm² Number of pins: 4 1 pc(s) Multicolour Piece






















