• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke RH3525 Reducer + strain relief 25 mm² 35 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Reducer
Contact material
Copper
Content
1 pc(s)
max. cross section
35 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter sleeve

Our service for you

Technical specifications

Packaging type

Piece

Product type

Reducer

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

RH3525

Type

RH3525

max. cross section

35 mm²

Min. cross section

25 mm²

Cross-section range

25 - 35 mm²

RoHS-compliant

Yes

Features

+ strain relief

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899459 Klauke RH3525 Reducer + strain relief 25 mm² 35 mm² 1 pc(s) Piece

Information

Information 1899459 Klauke RH3525 Reducer + strain relief 25 mm² 35 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)