• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke RH7025 Reducer 25 mm² 70 mm² 1 pc(s)

Image similar
Product type
Reducer
Content
1 pc(s)
max. cross section
70 mm²
Min. cross section
25 mm²
Manufacturer part #
RH7025
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reducer

Content

1 pc(s)

Manufacturer part #

RH7025

Type

RH7025

max. cross section

70 mm²

Min. cross section

25 mm²

Cross-section range

25 - 70 mm²

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899460 Klauke RH7025 Reducer 25 mm² 70 mm² 1 pc(s)

Information

Information 1899460 Klauke RH7025 Reducer 25 mm² 70 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)