• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SR65 SR65 Crimp cable lug 180 ° M5 6 mm² Hole Ø: 5.3 mm 1 pc(s)

Product type
Crimp cable lug
max. cross section
6 mm²
Thread size
M5
Hole Ø
5.3 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cable lug for solid conductor, uninsulated

  • Hole Ø: 5.3 mm
  • Cross section (max.): 6 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

6 mm²

Thread size

M5

Hole Ø

5.3 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

SR65

RoHS-compliant

Yes

Type

SR65

Documents & Downloads

Datasheet

Datasheet 716691 Klauke SR65 SR65 Crimp cable lug 180 ° M5 6 mm² Hole Ø: 5.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716691 Klauke SR65 SR65 Crimp cable lug 180 ° M5 6 mm² Hole Ø: 5.3 mm 1 pc(s)

Description

For solid conductors such as VDE 0295 class 1. Annealed for optimum material and crimp properties. Flat contact surface by means of a special embossing technique. Precisely machined ends for easy cable insertion. Custom pipe dimensions for solid conductors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)