
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Klauke TV6 T connector no insulation Not insulated Metal 1 pc(s) Piece
- For branching cables
Technical specifications
- Packaging type
Piece
- Product type
T connector
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
35 mm
- Content
1 pc(s)
- Manufacturer part #
TV6
- Type
TV6
- Dim
(d1 x d4 x l x l1) 4.0 x 6.0 x 35 x 14 mm
- Outside Ø
6 mm
- Inside diameter
4 mm
- Dimensions
(d1 x d4 x l x l1) 4.0 x 6.0 x 35 x 14 mm
- RoHS-compliant
Yes
- Features
no insulation
- Material (details)
Copper according to EN 13600, tin-plated
- Cross section
6 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 735308 Klauke TV6 T connector no insulation Not insulated Metal 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735308 Klauke TV6 T connector no insulation Not insulated Metal 1 pc(s) Piece
Description
Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. For multi-wire conductors such as VDE 0295 class 2. For round compacted, multi-wire, sector shaped conductors.























