• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER Cutter 177.8 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

No. of blades

1

Length

177.8 mm

Dim

(L x W x H) 177.8 x 44.45 x 7.95 mm

Weight

31 g

Content

1 pc(s)

Width

44.45 mm

Height

7.95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369863 KLEVER Cutter 177.8 mm 1 pc(s)

Description

The Klever EcoXChange is the FIRST safety cutter made of recycled plastic and an ideal solution to support the sustainability goals of your company. The reusable handle and interchangeable blade head design allow you to reduce plastic waste. Retain the grip, replace the head!

- The FIRST safety knife made of recycled plastic!
- The reusable handle is made of 100% recycled material.
- Reduce plastic waste by re-using the handle and only replacing the blade head.
- Light grip with several positions for better control and range.
- Combine different narrow and wide interchangeable blade heads to get the perfect tool for any surface. One is pre-installed for each grip. Additionally available separately.
- The easy-to-release locking tab allows removable blade heads to be released.
- The hidden blade prevents cutting injuries and damage to goods.
- The integrated metal band splitter mounted on the handle extends the life of the blade.
- Made of advanced plastic polymers and a blade made of high quality carbon steel for excellent strength and durability.
- Highest level of safety.
- Both-handed
Made in USA

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)