• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER Cutter 177.8 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

No. of blades

1

Length

177.8 mm

Dim

(L x W x H) 177.8 x 44.45 x 7.95 mm

Weight

30.7 g

Content

1 pc(s)

Width

44.45 mm

Height

7.95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369864 KLEVER Cutter 177.8 mm 1 pc(s)

Description

The Klever EcoExcelXD manufactured in the USA is an EXTRA-DURABLE safety knife with retractable blade made from recycled material with a robust blade head that is 50% STRONGER and holds 4 TIMES LONGER than comparable blades. The proprietary Smooth-Kut ™ technology increases the cutting speed by preventing corrugated cardboard from clogging the blade. One-way knife for large series.

- The Thick set XD blade head offers exceptional durability, is 50% STRONGER and lasts 4x LONGER than comparable cutting machines. Cuts up to 1 mile corrugated board before it needs to be replaced!
- The proprietary Smooth-Kut ™ technology prevents shafts from sticking in the blade, ensuring faster, smoother and more ergonomic cutting.
- The handle is made of 100% recycled plastic to support your ESG objectives.
- Ideal for difficult vertical and curved cuts through double corrugated cardboard and other thick materials.
- Longer, ergonomic grip offers greater range and different grip options.
- The concealed blade made of high quality carbon steel reduces cutting injuries and damage to goods.
- Integrated metal band splitter extends the life of the blade.
- One way.
Made in USA

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)