• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER Cutter spare blade 55 mm Plastic, Carbon steel Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Material

Plastic

Carbon steel

Length

55 mm

Dim

(L x W x H) 55 x 28 x 7.6 mm

Weight

8 g

Factory colour

Black

Content

1 pc(s)

Width

28 mm

Height

7.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369859 KLEVER Cutter spare blade 55 mm Plastic, Carbon steel Black 1 pc(s)

Description

XD: Extra long-lasting blade head
- Developed to be 50% STRONGER and keep 4x LONGER than comparable cutters.
- The proprietary Smooth-Kut™ technology prevents corrugated board from clogging the blade, allowing for faster, smoother and more ergonomic cutting.
- Carbon steel blade
- Ideal for cutting tapes, cartons, films, adhesive tape, plastic belts and more!

Made in USA
LxWxH 55x28x7.6mm

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)