
Number (Package size 10 pc(s))
Total (€ 7.80 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
A 24 R grinding discs, 230 x 4 x 22.23 mm offset
- With optimized recipe for steel machining
- Also suitable for the processing of stainless steel
- Large warehouse range
Technical specifications
- Possible application range: Stainless steel;cast iron
- Usage: Angle grinder
- Aggressivity: High
- Hardness: Medium
- Quality: Supra
- Service life: High
- Top speed 80 m/s.
- Design: Cropped
- Machine type: Angle grinder
- Product type
Grinding disc
- Content
10 pc(s)
- (Ø)
230 mm
- Bore Ø
22.23 mm
- Thickness
4 mm
- Rotational speed (max.)
6650 U/min
- Material suitability
Steel
Documents & Downloads
Datasheet
Datasheet 3530036 Klingspor 13428 A 24 R Supra Grinding disc Diameter 230 mm Bore diameter 22.23 mm Steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3530036 Klingspor 13428 A 24 R Supra Grinding disc Diameter 230 mm Bore diameter 22.23 mm Steel 10 pc(s)
Information
Information 3530036 Klingspor 13428 A 24 R Supra Grinding disc Diameter 230 mm Bore diameter 22.23 mm Steel 10 pc(s)
Description
Standard grinding disk with high grinding performance and service life during processing of steel and stainless steel, but also castings.
This text is machine translated.
This text is machine translated.






























