• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 146959 Grinding disc Diameter 150 mm Grit size=240 100 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.62 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 BK Velcro disc, 150 mm grain, 240 without hole

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • A gray circle with a thick black outline centered on a white background.
  • A line drawing of a handheld circular sander with a handle, circular base, and adjustable knob.
  • A dental inspection mirror with a long handle, used for examining teeth, is shown in a simple line drawing.
  • An illustration of a handheld power tool, likely a sander, featuring a disc-shaped base and a handle on top.
  • A solid grey circle with a black border on a white background.
  • Line drawing of a dental mirror tool, showing a circular mirror mounted on a handle, used for inspecting oral cavities.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Eccentric sander, long neck grinder

Grit size

240

Material suitability

Colour

Paint

Trowel

Wood

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528968 Klingspor 146959 Grinding disc Diameter 150 mm Grit size=240 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528968 Klingspor 146959 Grinding disc Diameter 150 mm Grit size=240 100 pc(s)

Information

Information 3528968 Klingspor 146959 Grinding disc Diameter 150 mm Grit size=240 100 pc(s)

Description

The Klingspore PS 33 BK Velcro sanding discs and sanding strips are Ideal for sanding paint, varnish, filler and wood. The relatively light paper pad (B-paper) is suitable very well for surface grinding by hand. The sanding discs and sanding discs PS 33 BK can be easily fitted with Velcro fastener and have a wide range of applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)