• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 147838 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.48 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 BK Velcro disc, 125 mm grain size 240 hole shape GLS5

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • 'A sanding disc with nine evenly spaced holes in a circular pattern on a gray background, used for power sanders.'
  • A hand-drawn illustration of a shower head with a long hose and adjustable nozzle.
  • 'Line drawing of an orbital sander.'
  • Illustration of a dental mirror tool used by dentists for examining teeth, featuring a round mirror and a flat handle.
  • 'A circle with nine evenly spaced holes in a circular pattern inside.'
  • Illustration of an orbital sander with a handle and round sanding pad, typically used for smoothing surfaces in woodworking or auto bodywork.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
  • Punching form: Hole-shaped GLS5
  • Punch form Description: 8 suction holes ø 10 mm on hole circle ø 65 mm
Product type

Grinding disc

(Ø)

125 mm

Compatible with (details)

Eccentric sander, long neck grinder

Grit size

240

Material suitability

Colour

Paint

Trowel

Wood

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528929 Klingspor 147838 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528929 Klingspor 147838 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)

Information

Information 3528929 Klingspor 147838 Grinding disc Diameter 125 mm Grit size=240 100 pc(s)

Description

The Klingspore PS 33 BK Velcro sanding discs and sanding strips are Ideal for sanding paint, varnish, filler and wood. The relatively light paper pad (B-paper) is suitable very well for surface grinding by hand. The sanding discs and sanding discs PS 33 BK can be easily fitted with Velcro fastener and have a wide range of applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)