
Number (Package size 10 pc(s))
Total (€ 4.10 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
A 24 EX roughing disks, 150 x 6 x 22.23 mm cropped
- Standard disc with an outstanding price/performance ratio
- For all-round use in metal working
- Top grinding results on all standard angle grinders
Technical specifications
- Usage: Angle grinder
- Aggressivity: Medium
- Hardness: Medium
- Quality: Extra
- Service life: Medium
- Top speed 80 m/s.
- Design: Cropped
- Machine type: Angle grinder
- Product type
Grinding disc
- Content
10 pc(s)
- (Ø)
150 mm
- Bore Ø
22.23 mm
- Thickness
6 mm
- Rotational speed (max.)
10200 U/min
- Material suitability
Metal
Documents & Downloads
Datasheet
Datasheet 3530026 Klingspor 235371 A 24 Extra Grinding disc Diameter 150 mm Bore diameter 22.23 mm Metal 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3530026 Klingspor 235371 A 24 Extra Grinding disc Diameter 150 mm Bore diameter 22.23 mm Metal 10 pc(s)
Information
Information 3530026 Klingspor 235371 A 24 Extra Grinding disc Diameter 150 mm Bore diameter 22.23 mm Metal 10 pc(s)
Description
Proven universal disc, can be used in all areas of metal processing. Top grinding results on all standard angle grinders.
This text is machine translated.
This text is machine translated.



























