• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 239244 Grinding disc Diameter 150 mm Grit size=150 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.64 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 21 FK Velcro disc, 150 mm grain, 150 without hole

  • Aggressive sanding behavior by self-sharpening zirconium corundum
  • Optimally tuned recipe for stainless steel coarse and finish grinding
  • Long life
  • A black and white line drawing of a handheld angle grinder with a side handle and a round blade.
  • A single large circle with a black outline filled with solid light gray color; no additional patterns or text present.
  • A black and white line drawing of a round, handheld orbital sander with a side grip handle and a flat base pad.
  • Illustration of a handheld angle grinder with a round disc and handle, typically used for cutting, grinding, and polishing materials.
  • A plain gray circle with a black outline.
  • Illustration of a round orbital sander with a handle and rotational pad, used for smoothing surfaces.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Zirconium corundum
  • Scatter type: Close
  • Supporting paper: F-paper
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Eccentric sander, angle grinder

Grit size

150

Material suitability

Steel

Stainless steel

Metal

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528725 Klingspor 239244 Grinding disc Diameter 150 mm Grit size=150 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528725 Klingspor 239244 Grinding disc Diameter 150 mm Grit size=150 50 pc(s)

Information

Information 3528725 Klingspor 239244 Grinding disc Diameter 150 mm Grit size=150 50 pc(s)

Description

The Klingspor PS 21 FK Velcro-enclosed grinding disc is ideal for surface grinding work pieces made of steel, stainless steel and other metals. The high-quality grinding wheel is used on hand-held machines. By its Velcro-adhesive back it can be attached simply to the commercially available Velcro-support plates. The grain from self-sharpening zirconium corundum provides for a high abrasion and long, constant grinding performance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)