• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 246857 Grinding disc Diameter 125 mm Grit size=40 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.80 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 21 FK Velcro disc, 125 mm grain, 40 without hole

  • Aggressive sanding behavior by self-sharpening zirconium corundum
  • Optimally tuned recipe for stainless steel coarse and finish grinding
  • Long life
  • An illustration of an orbital sander, showing a handle and a round sanding pad. The tool is used for smoothing surfaces in woodworking.
  • 'A single grey circle with a black outline on a white background.'
  • An illustration of an angle grinder showing its side profile with a visible handle and circular blade for cutting or grinding tasks.
  • Illustration of a handheld power sander with a round base and a handle, commonly used for smoothing surfaces in woodworking.
  • A solid gray circle with a thick black outline, centered against a light gray background.
  • An illustration of an angle grinder with a handle and circular blade, typically used for cutting or grinding materials.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Zirconium corundum
  • Scatter type: Close
  • Supporting paper: F-paper
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

125 mm

Compatible with (details)

Eccentric sander, angle grinder

Grit size

40

Material suitability

Steel

Stainless steel

Metal

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528711 Klingspor 246857 Grinding disc Diameter 125 mm Grit size=40 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528711 Klingspor 246857 Grinding disc Diameter 125 mm Grit size=40 50 pc(s)

Information

Information 3528711 Klingspor 246857 Grinding disc Diameter 125 mm Grit size=40 50 pc(s)

Description

The Klingspor PS 21 FK Velcro-enclosed grinding disc is ideal for surface grinding work pieces made of steel, stainless steel and other metals. The high-quality grinding wheel is used on hand-held machines. By its Velcro-adhesive back it can be attached simply to the commercially available Velcro-support plates. The grain from self-sharpening zirconium corundum provides for a high abrasion and long, constant grinding performance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)