• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 258933 NCS 600 Fleece mop pins combination, 50 x 30 x 6 mm grain size 100 Medium 50 mm 10 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.40 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NCS 600 Fleece mop pins combination, 50 x 30 x 6 mm grain size 100 Medium

  • By combining fleece and abrasive cloth strips, high abrasion with fine finish pattern
  • Long operating life
  • A line drawing of an electric dental tool with a motor connected by a cord. The handpiece has a circular bit at the tip.
  • A black and white illustration of a handheld rotary tool with an abrasive attachment, showing its parts and detailing its design.
  • A black and white line drawing of a cordless drill with a cylindrical attachment on the drill bit.
  • A black and white line drawing of a cordless drill with a cylindrical attachment on the drill bit.
  • A black and white illustration of a handheld rotary tool with an abrasive attachment, showing its parts and detailing its design.
  • A line drawing of an electric dental tool with a motor connected by a cord. The handpiece has a circular bit at the tip.

Technical specifications

  • Main application areas: Stainless steel, metal universal
  • Possible application area: Plastic
  • Usage: Straight grinder, drill, flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Maximum speed [m/s]: 32 m/s.
  • Maximum speed per minute: 12200 rpm
  • Fleece fineness: Medium
  • Fleece material: Corund
  • Fleece material size: 120
  • Shaft diameter: 6 mm
Product type

Abrasive pad

(Ø)

50 mm

Grit size

100

Content

10 pc(s)

Width

30 mm

Documents & Downloads

Datasheet

Datasheet 3529677 Klingspor 258933 NCS 600 Fleece mop pins combination, 50 x 30 x 6 mm grain size 100 Medium 50 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529677 Klingspor 258933 NCS 600 Fleece mop pins combination, 50 x 30 x 6 mm grain size 100 Medium 50 mm 10 pc(s)

Information

Information 3529677 Klingspor 258933 NCS 600 Fleece mop pins combination, 50 x 30 x 6 mm grain size 100 Medium 50 mm 10 pc(s)

Description

A certain removal and a fine cross-section pattern can be achieved very well with the combined fleece insertion pin NCS 600 by Klingspor. The special grinding agent is Ideal for processing metal and stainless steel and also suitable for plastic. By combining the sheets of abrasive fabric with corundum-grain and fleece the small grinding mop ensures a certain abrasion and a fine surface finish in one operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)