• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 262632 Klingspor 262632 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 34.00 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 262632 N/A Diameter 180 mm 2 pc(s)

  • The long-slit sanding disc makes it ideal for highly profiled work pieces
  • Use on hand-held machines
  • Fine surface image
  • A vector illustration of a handheld engraver tool with a cylindrical grip and a rotating tip, commonly used for carving or etching.
  • 'Illustration of a handheld massage gun with an interchangeable attachment, designed for muscle relief and recovery.'
  • 'Illustration of an electrical rotary tool with a cable connecting to a motor unit.'
  • 'Illustration of a handheld massage gun with an interchangeable attachment, designed for muscle relief and recovery.'
  • A vector illustration of a handheld engraver tool with a cylindrical grip and a rotating tip, commonly used for carving or etching.
  • 'Illustration of an electrical rotary tool with a cable connecting to a motor unit.'

Technical specifications

  • Primary applications: Paint/varnish/filler, wood, metal universal
  • Possible application area: Plastic
  • Type of use: Drill|Straight grinder|Flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 40 m/s.
  • Maximum speed 4200 rpm
Product type

Abrasive flap wheel

Grit size

180

Shank Ø

6 mm

Dim

(Ø) 180 mm

Content

2 pc(s)

Material

Corundum

Width

25 mm

(Ø)

180 mm

Documents & Downloads

Datasheet

Datasheet 3529351 Klingspor 262632 Klingspor 262632 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3529351 Klingspor 262632 Klingspor 262632 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)

Information

Information 3529351 Klingspor 262632 Klingspor 262632 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)

Description

Sanding mop with clamping shaft and highly flexible, longitudinal slit blades specially designed for machining heavily profiled parts on hand-held machines.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)