• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 262634 Klingspor 262634 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 50.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 262634 N/A Diameter 180 mm 2 pc(s)

  • The long-slit sanding disc makes it ideal for highly profiled work pieces
  • Use on hand-held machines
  • Fine surface image
  • Illustration of a handheld power drill with a cylindrical bit attachment, viewed from the side with a simple outline style.
  • 'Diagram of a rotary tool with an abrasive bit attached, showing the main body and grip area.'
  • An electric rotary tool with a drill bit attached, connected by a cord to a power supply unit, used for precision work like carving or engraving.
  • Illustration of a handheld power drill with a cylindrical bit attachment, viewed from the side with a simple outline style.
  • 'Diagram of a rotary tool with an abrasive bit attached, showing the main body and grip area.'
  • An electric rotary tool with a drill bit attached, connected by a cord to a power supply unit, used for precision work like carving or engraving.

Technical specifications

  • Primary applications: Paint/varnish/filler, wood, metal universal
  • Possible application area: Plastic
  • Type of use: Drill|Straight grinder|Flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 40 m/s.
  • Maximum speed 4200 rpm
Product type

Abrasive flap wheel

Grit size

80

Shank Ø

6 mm

Dim

(Ø) 180 mm

Content

2 pc(s)

Material

Corundum

Width

50 mm

(Ø)

180 mm

Documents & Downloads

Datasheet

Datasheet 3529352 Klingspor 262634 Klingspor 262634 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3529352 Klingspor 262634 Klingspor 262634 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)

Information

Information 3529352 Klingspor 262634 Klingspor 262634 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)

Description

Sanding mop with clamping shaft and highly flexible, longitudinal slit blades specially designed for machining heavily profiled parts on hand-held machines.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)