
Highlights & Details
A 24 N grinding discs, 125 x 6 x 22.23 mm offset
- High removal rate on stainless steel
- Excellent ratio between abrasion and abrasion
Technical specifications
- Possible application range: Aluminium
- Usage: Angle grinder
- Aggressivity: High
- Hardness: Soft
- Quality: Supra
- Service life: Medium
- Top speed 80 m/s.
- Design: Cropped
- Machine type: Angle grinder
- Product type
Grinding disc
- Content
10 pc(s)
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Thickness
6 mm
- Rotational speed (max.)
12250 U/min
- Material suitability
Stainless steel
Documents & Downloads
Datasheet
Datasheet 3530041 Klingspor 2922 A 24 N Supra Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3530041 Klingspor 2922 A 24 N Supra Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)
Information
Information 3530041 Klingspor 2922 A 24 N Supra Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)
Description
This text is machine translated.



























