• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 295177 Grinding disc Diameter 38 mm Grit size=60 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QMC 412 Quick change discs, 38 mm grain size 60

  • Can be used universally for rough and intermediate grinding
  • 'Illustration of a dental lab handpiece with a micro motor, used for precise dental work, connected by a cord.'
  • Illustration of a dental handpiece with a cylindrical body and lever, likely used for dental procedures.
  • A drawing of a rotary tool with a cylindrical abrasive attachment, used for grinding or sanding materials.
  • Illustration of a dental handpiece with a cylindrical body and lever, likely used for dental procedures.
  • A drawing of a rotary tool with a cylindrical abrasive attachment, used for grinding or sanding materials.
  • 'Illustration of a dental lab handpiece with a micro motor, used for precise dental work, connected by a cord.'

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Top speed 59 m/s.
  • Adapter:quick metal connect
Product type

Grinding disc

(Ø)

38 mm

Compatible with (details)

Angled end grinder, flexible shaft, straight grinder

Grit size

60

Material

Epoxy resin

Material suitability

Metal

Non-ferrous metal

Content

100 pc(s)

Rotational speed (max.)

30000 U/min

Documents & Downloads

Datasheet

Datasheet 3529192 Klingspor 295177 Grinding disc Diameter 38 mm Grit size=60 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529192 Klingspor 295177 Grinding disc Diameter 38 mm Grit size=60 100 pc(s)

Information

Information 3529192 Klingspor 295177 Grinding disc Diameter 38 mm Grit size=60 100 pc(s)

Description

High-quality all-round talent for processing small, difficult to access places in all areas of metal processing. Suitable for rough grinding and final grinding due to the large grain size. Quick and safe assembly of the discs with a metal closure system on the corresponding QMC 555 support plate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)