• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 295204 Grinding disc Diameter 50 mm Grit size=180 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.10 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QMC 412 Quick change discs, 50 mm grain size 180

  • Can be used universally for rough and intermediate grinding
  • 'Illustration of a dental drill showing the handheld device with a connected cord. Features a cylindrical motor and textured grip.'
  • An illustration of a rotary tool with an abrasive attachment, commonly used for grinding or sanding small surfaces.
  • An illustration of a vintage-style microphone with a side handle, often used in broadcasting or recording settings.
  • An illustration of a vintage-style microphone with a side handle, often used in broadcasting or recording settings.
  • An illustration of a rotary tool with an abrasive attachment, commonly used for grinding or sanding small surfaces.
  • 'Illustration of a dental drill showing the handheld device with a connected cord. Features a cylindrical motor and textured grip.'

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Top speed 78 m/s.
  • Adapter:quick metal connect
Product type

Grinding disc

(Ø)

50 mm

Compatible with (details)

Angled end grinder, flexible shaft, straight grinder

Grit size

180

Material

Corundum

Material suitability

Metal

Non-ferrous metal

Content

100 pc(s)

Rotational speed (max.)

30000 U/min

Documents & Downloads

Datasheet

Datasheet 3529201 Klingspor 295204 Grinding disc Diameter 50 mm Grit size=180 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529201 Klingspor 295204 Grinding disc Diameter 50 mm Grit size=180 100 pc(s)

Information

Information 3529201 Klingspor 295204 Grinding disc Diameter 50 mm Grit size=180 100 pc(s)

Description

High-quality all-round talent for processing small, difficult to access places in all areas of metal processing. Suitable for rough grinding and final grinding due to the large grain size. Quick and safe assembly of the discs with a metal closure system on the corresponding QMC 555 support plate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)