
Number (Package size 100 pc(s))
Total (€ 1.15 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
QMC 412 Quick change discs, 50 mm grain size 100
- Can be used universally for rough and intermediate grinding
Technical specifications
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Top speed 78 m/s.
- Adapter:quick metal connect
- Product type
Grinding disc
- (Ø)
50 mm
- Compatible with (details)
Angled end grinder, flexible shaft, straight grinder
- Grit size
100
- Material
Corundum
- Material suitability
Metal
Non-ferrous metal
- Content
100 pc(s)
- Rotational speed (max.)
30000 U/min
Documents & Downloads
Datasheet
Datasheet 3529199 Klingspor 295201 Grinding disc Diameter 50 mm Grit size=100 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3529199 Klingspor 295201 Grinding disc Diameter 50 mm Grit size=100 100 pc(s)
Information
Information 3529199 Klingspor 295201 Grinding disc Diameter 50 mm Grit size=100 100 pc(s)
Description
High-quality all-round talent for processing small, difficult to access places in all areas of metal processing. Suitable for rough grinding and final grinding due to the large grain size. Quick and safe assembly of the discs with a metal closure system on the corresponding QMC 555 support plate.
This text is machine translated.
This text is machine translated.




































