
Number (Package size 100 pc(s))
Total (€ 0.58 / piece)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
PS 73 BWK disk Velcro act coated, 150 mm grain 600 hole pattern GLS3
- High-quality product for the paint, color and spatula- processing
- High removal rate
- Strongly reduced additive properties, with considerably increased durability through additional active substance coating
Technical specifications
- Possible application area: Plastic
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Supporting: B-paper
- Punching form: Hole-shaped GLS3
- Punch form Description: 6 suction holes ø 10 mm on hole circle ø 80 mm
- Product type
Grinding disc
- (Ø)
150 mm
- Compatible with (details)
Routers
- Grit size
600
- Material
Corundum
- Material suitability
Colour
Paint
Trowel
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529031 Klingspor 301230 Grinding disc Diameter 150 mm Grit size=600 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3529031 Klingspor 301230 Grinding disc Diameter 150 mm Grit size=600 100 pc(s)
Information
Information 3529031 Klingspor 301230 Grinding disc Diameter 150 mm Grit size=600 100 pc(s)
Description
High-quality grinding product, especially for treatment of paint, varnish and filler with a longer service life thanks to additional active plastic coating.
This text is machine translated.
This text is machine translated.


































