• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 301232 Grinding disc Diameter 150 mm Grit size=60 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 73 CWK plates Velcro-adhesive coated, 150 mm grain 60 without hole

  • High-quality product for the paint, color and spatula- processing
  • High removal rate
  • Strongly reduced additive properties, with considerably increased durability through additional active substance coating
  • An illustration of an orbital sander with a handle, showing its circular sanding pad and adjustment knob.
  • A plain gray circle with a thick black border.
  • Line drawing of a handheld circular sander with side handle, used for smoothing surfaces.
  • A plain grey circle with a black border, centered on a white background.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Routers

Grit size

60

Material

Corundum

Material suitability

Colour

Paint

Trowel

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529019 Klingspor 301232 Grinding disc Diameter 150 mm Grit size=60 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529019 Klingspor 301232 Grinding disc Diameter 150 mm Grit size=60 100 pc(s)

Information

Information 3529019 Klingspor 301232 Grinding disc Diameter 150 mm Grit size=60 100 pc(s)

Description

High-quality grinding product, especially for treatment of paint, varnish and filler with a longer service life thanks to additional active plastic coating.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)