
Number (Package size 25 pc(s))
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
FS 764 fiberglass sheets, 115 x 22 mm grain size 120 star hole
- Wide range of uses
- Increased ablation power and excellent cornding due to special ACT-recipe
- Long tool life
- Also suitable for stainless steel
Technical specifications
- Possible application range: Plastic, non-ferrous metals, wood
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Top speed 80 m/s.
- Punching shape: Star hole
- Product type
Abrasive fibre disc
- (Ø)
115 mm
- Compatible with (details)
Angle grinder
- Bore Ø
22 mm
- Grit size
120
- Material suitability
Steel
Stainless steel
Metal
- Content
25 pc(s)
- Rotational speed (max.)
13300 U/min
Documents & Downloads
Datasheet
Datasheet 3528345 Klingspor 316475 Abrasive fibre disc Diameter 115 mm Grit size=120 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3528345 Klingspor 316475 Abrasive fibre disc Diameter 115 mm Grit size=120 25 pc(s)
Information
Information 3528345 Klingspor 316475 Abrasive fibre disc Diameter 115 mm Grit size=120 25 pc(s)
Description
Grinding disc for the processing of steel and non-ferrous metals. High aggressiveness and service life thanks to new advanced coating technology.
This text is machine translated.
This text is machine translated.

































