• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 316488 Abrasive fibre disc Diameter 180 mm Grit size=80 25 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.16 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FS 764 fiberglass sheets, 180 x 22 mm grain size 80 star hole

  • Wide range of uses
  • Increased ablation power and excellent cornding due to special ACT-recipe
  • Long tool life
  • Also suitable for stainless steel
  • 'Illustration of a hand-held angle grinder with a side handle and circular blade attachment, used for cutting or grinding materials.'

Technical specifications

  • Possible application range: Plastic, non-ferrous metals, wood
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Top speed 80 m/s.
  • Punching shape: Star hole
Product type

Abrasive fibre disc

(Ø)

180 mm

Compatible with (details)

Angle grinder

Bore Ø

22 mm

Grit size

80

Material suitability

Steel

Stainless steel

Metal

Content

25 pc(s)

Rotational speed (max.)

8500 U/min

Documents & Downloads

Datasheet

Datasheet 3528356 Klingspor 316488 Abrasive fibre disc Diameter 180 mm Grit size=80 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3528356 Klingspor 316488 Abrasive fibre disc Diameter 180 mm Grit size=80 25 pc(s)

Information

Information 3528356 Klingspor 316488 Abrasive fibre disc Diameter 180 mm Grit size=80 25 pc(s)

Description

Grinding disc for the processing of steel and non-ferrous metals. High aggressiveness and service life thanks to new advanced coating technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)