
Number (Package size 25 pc(s))
Total (€ 2.56 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
FS 966 fiberglass clutch disc multi-binding ceramic, 180 x 22 mm grain 80 star hole
- Micro-crystalline self-sharpening effect
- High aggressiveness over entire period of use
- Excellent grain grip
- High service life, specially designed for heavy applications
- Improve performance by cool grinding
Technical specifications
- Binding: Synthetic resin
- Grain type: Ceramic corundum
- Scatter type: Close
- Top speed 80 m/s.
- Punching shape: Star hole
- Product type
Abrasive fibre disc
- (Ø)
180 mm
- Compatible with (details)
Angle grinder
- Bore Ø
22 mm
- Grit size
80
- Material suitability
Stainless steel
- Content
25 pc(s)
- Rotational speed (max.)
8500 U/min
Documents & Downloads
Datasheet
Datasheet 3528461 Klingspor 316502 Abrasive fibre disc Diameter 180 mm Grit size=80 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3528461 Klingspor 316502 Abrasive fibre disc Diameter 180 mm Grit size=80 25 pc(s)
Information
Information 3528461 Klingspor 316502 Abrasive fibre disc Diameter 180 mm Grit size=80 25 pc(s)
Description
The FS 966 ACT fiber wheels from Klingspor are highly aggressive professional washers for heavy grinding work on stainless steel and high-alloy steel work. The grain made of ceramic corundum is self-sharpening and thus ensures a very high abrasion and a long service life. The cool cut, thanks to the additional multi-binding, there are no problems with overheating and start-up colors.
This text is machine translated.
This text is machine translated.



































