• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 320489 HST 555 retaining plate, 150 mm Medium thread M8/5/16 Diameter 150 mm

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HST 555 retaining plate, 150 mm Medium thread M8/5/16

  • Very good adhesion properties for all Velour-coated discs with fine, heat-resistant Velcro coating
  • For all common perforated patterns, also suitable for network-like and various multi-hole holes
  • Compatible with all standard eccentric grinding machines
  • A line drawing of an orbital sander with a round base and a handle, indicating its use in smoothing surfaces.
  • A line drawing of an orbital sander with a round base and a handle, indicating its use in smoothing surfaces.

Technical specifications

  • Usage: Eccentric sander
  • Top speed 80 m/s.
  • Maximum speed 10200 rpm
  • Adapter: Festool adapter
  • Mounting: Thread M8/5/16
  • Hardness: Medium
  • Punch form: Multi hole
  • Punch form Description: Suitable for all popular grinding discs/hole patterns
Product type

Disc mount

(Ø)

150 mm

Thread size

M5

M8

M16

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529168 Klingspor 320489 HST 555 retaining plate, 150 mm Medium thread M8/5/16 Diameter 150 mm

User & Safety Instructions

User & Safety Instructions 3529168 Klingspor 320489 HST 555 retaining plate, 150 mm Medium thread M8/5/16 Diameter 150 mm

Information

Information 3529168 Klingspor 320489 HST 555 retaining plate, 150 mm Medium thread M8/5/16 Diameter 150 mm

Description

Back plate for all velour-coated discs with popular hole patterns and multi-hole punching.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)