• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 321655 Klingspor 321655 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.80 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 321655 N/A Diameter 115 mm 10 pc(s)

  • Universal product for cutting edges and surfaces in the steel and stainless steel sector
  • Good removal rate on angle grinders of all power classes
  • No glazing even with low pressing pressure
  • An illustration of an angle grinder with a visible cutting disc, handle, and body, typically used for grinding, cutting, and polishing.
  • A stylized black and white illustration of a large, circular gear with numerous flat, triangular teeth radiating outwards.
  • 'Abstract black and white spiral design with layered effect, creating a three-dimensional vortex appearance.'
  • Black and white illustration of a circular saw blade with serrated edges, depicted at an angle, showcasing its rotation and cutting motion.
  • Black and white abstract spiral shape with layered segments forming a circular pattern.
  • A black and white line drawing of an angle grinder, showing the main body, handle, and rotating disc.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: High
  • Design: Convex 12°, straight
  • Quality: Extra
  • Service life: Medium
  • Plate: Glass-fiber reinforced plastic
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Design: Straight
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

60

Dim

(Ø) 115 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

115 mm

Documents & Downloads

Datasheet

Datasheet 3529757 Klingspor 321655 Klingspor 321655 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529757 Klingspor 321655 Klingspor 321655 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Information

Information 3529757 Klingspor 321655 Klingspor 321655 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Description

With the circular grinding disc SMT 325 Extra, steel and stainless steel can be processed very well. It is available in curved design for optimum edge machining and in straight format for surface machining. The fan grinding disc with plastic disc is Ideal suitable for use in locksmiths, plant engineering and in steel engineering.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)