• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322630 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete, Reinforced concret

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 322630 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete, Reinforced concrete, Flintlime brick 1 pc(s)

  • Wide range of uses
  • High cut ability
  • Good service life thanks to the use of high-quality raw materials and diamonds
  • Clean cutting edges
  • Symbol indicating waterproof feature; shows two droplets, one beside a plus sign and the other with a line through it, on a surface.
  • A detailed illustration of a circular saw with a protective guard above the blade and a handle for gripping.
  • Illustration of a circular saw blade inside a circle, with a spark on the edge, indicating cutting action or potential hazard.
  • A black and white illustration of an angle grinder with a side handle, showing its disc and ergonomic design.
  • 'No water' symbol; shows water droplet with slash, gear partially visible, and additional water droplet with plus, indicating machine sensitivity to water.

Technical specifications

  • Usage: Angle grinder, router
  • Aggressivity: Very high
  • Design: Laser welded
  • Segmentation: Short tooth
  • Service life: Medium
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Machine type: Angle grinder
  • Edge design: Short splines
  • Number of segments: 13 pcs
  • Segment width 2.4 mm
  • Segment height 9 mm
  • Segment length 20 mm
Product type

Diamond cutting disc

Material suitability

Concrete

Reinforced concrete

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Rotational speed (max.)

13300 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530073 Klingspor 322630 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete, Reinforced concret

User & Safety Instructions

User & Safety Instructions 3530073 Klingspor 322630 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete, Reinforced concret

Information

Information 3530073 Klingspor 322630 DT 600 U Supra Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete, Reinforced concret

Description

The laser-welded DT 600 U Supra diamond cutting wheel is Ideal for clean cutting of any type of construction materials. It is suitable for gardening, landscaping, building yards, construction and civil engineering. The versatile professional disc with short toothing offers an especially good price-performance ratio. It is available for angle grinders and as a large diamond cutting disc for table saws and motor cut-off grinders.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)