
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 322633 DT 600 U Supra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick 1 pc(s)
- Wide range of uses
- High cut ability
- Good service life thanks to the use of high-quality raw materials and diamonds
- Clean cutting edges
Technical specifications
- Usage: Angle grinder, router
- Aggressivity: Very high
- Design: Laser welded
- Segmentation: Short tooth
- Service life: Medium
- Top speed 80 m/s.
- Maximum speed 8500 rpm
- Machine type: Angle grinder
- Edge design: Short splines
- Number of segments: 22 pcs
- Segment width 2.6 mm
- Segment height 9 mm
- Segment length 20 mm
- Product type
Diamond cutting disc
- Material suitability
Construction materials
Concrete (multi-purpose)
Recycled waste concrete (reinforced)
Flintlime brick
- Bore Ø
22.23 mm
- Dim
(Ø) 180 mm
- (Ø)
180 mm
- Rotational speed (max.)
8500 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530078 Klingspor 322633 DT 600 U Supra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Conc
User & Safety Instructions
User & Safety Instructions 3530078 Klingspor 322633 DT 600 U Supra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Conc
Information
Information 3530078 Klingspor 322633 DT 600 U Supra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Conc
Description
The laser-welded DT 600 U Supra diamond cutting wheel is Ideal for clean cutting of any type of construction materials. It is suitable for gardening, landscaping, building yards, construction and civil engineering. The versatile professional disc with short toothing offers an especially good price-performance ratio. It is available for angle grinders and as a large diamond cutting disc for table saws and motor cut-off grinders.
This text is machine translated.
This text is machine translated.





































