• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322761 Klingspor 322761 N/A Diameter 100 mm 10 pc(s) Diameter 100 mm 10 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.10 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 322761 N/A Diameter 100 mm 10 pc(s)

  • Aggressive cutting power with Hohem grinding comfort at the same time
  • Can be used universally for demanding grinding tasks in steel and stainless steel areas
  • Best removal rate used on powerful angle grinders
  • Line drawing of an angle grinder with a side grip attached, showing the circular blade and housing in a straightforward profile view.
  • 'An abstract, black and white spiral pattern with overlapping rectangular shapes, creating a vortex-like appearance.'
  • 'Abstract black and white 3D spiral design with overlapping rectangular shapes forming a circular pattern.'
  • Line drawing of an angle grinder tool with a side handle and a cutting disc, used for grinding, polishing, and cutting materials.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Convex 12°
  • Quality: Supra
  • Service life: High
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 15300 rpm
  • Shape: Domed
  • Hole diameter 16 mm
Product type

Abrasive pad mount

Grit size

80

Dim

(Ø) 100 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 3529776 Klingspor 322761 Klingspor 322761 N/A Diameter 100 mm 10 pc(s) Diameter 100 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529776 Klingspor 322761 Klingspor 322761 N/A Diameter 100 mm 10 pc(s) Diameter 100 mm 10 pc(s)

Information

Information 3529776 Klingspor 322761 Klingspor 322761 N/A Diameter 100 mm 10 pc(s) Diameter 100 mm 10 pc(s)

Description

The Klingspor grinding disc SMT 624 Supra is a high-performance professional tool for the industrial processing of steel and stainless steel. It offers a high removal rate and aggressive cutting power. With its curved shape the fan grinding disc Ideal is for demanding tasks like removing welding seams, grinding edges and chamfering.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)