• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322780 Klingspor 322780 N/A Diameter 150 mm 10 pc(s) Diameter 150 mm 10 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.80 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 322780 N/A Diameter 150 mm 10 pc(s)

  • Aggressive cutting power with Hohem grinding comfort at the same time
  • Can be used universally for demanding grinding tasks in steel and stainless steel areas
  • Best removal rate used on powerful angle grinders
  • Illustration of an angle grinder with a circular abrasive disc and a side handle, commonly used for cutting and grinding tasks.
  • An abstract black and white spiral design with layered, overlapping fins creating a circular, dynamic pattern.
  • A stylized, spiral-like geometric design with layered, overlapping segments forming a circular shape, creating an illusion of depth.
  • An illustration of an angle grinder with a side handle and a spinning abrasive disc, used for cutting or grinding materials.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Convex 12°
  • Quality: Supra
  • Service life: High
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 10200 rpm
  • Shape: Domed
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

80

Dim

(Ø) 150 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

150 mm

Documents & Downloads

Datasheet

Datasheet 3529783 Klingspor 322780 Klingspor 322780 N/A Diameter 150 mm 10 pc(s) Diameter 150 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529783 Klingspor 322780 Klingspor 322780 N/A Diameter 150 mm 10 pc(s) Diameter 150 mm 10 pc(s)

Information

Information 3529783 Klingspor 322780 Klingspor 322780 N/A Diameter 150 mm 10 pc(s) Diameter 150 mm 10 pc(s)

Description

The Klingspor grinding disc SMT 624 Supra is a high-performance professional tool for the industrial processing of steel and stainless steel. It offers a high removal rate and aggressive cutting power. With its curved shape the fan grinding disc Ideal is for demanding tasks like removing welding seams, grinding edges and chamfering.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)