• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322800 Klingspor 322800 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.80 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 322800 N/A Diameter 125 mm 10 pc(s)

  • Particularly suitable for surface grinding in steel and stainless steel areas
  • Best removal rate used on powerful angle grinders
  • Aggressive cutting power with Hohem grinding comfort at the same time
  • 'Stylized circular saw blade with overlapping, angled teeth radiating outward from the center, creating a spiraling visual effect.'
  • An illustration of an angle grinder showing the main body and handle, with a large circular blade attached, used for cutting or grinding.
  • An abstract, circular geometric design resembling a spiral or fan with layered, overlapping panels radiating outward from a central point.
  • An illustration of an angle grinder with a handle and circular blade, typically used for grinding, polishing, or cutting materials.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Straight
  • Quality: Supra
  • Service life: High
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Design: Straight
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

120

Dim

(Ø) 125 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

125 mm

Documents & Downloads

Datasheet

Datasheet 3529792 Klingspor 322800 Klingspor 322800 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529792 Klingspor 322800 Klingspor 322800 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Information

Information 3529792 Klingspor 322800 Klingspor 322800 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Description

The Klingspor grinding wheels SMT 628 Supra is a special tool for surface grinding. The fan grinding disc is suitable for professional processing of steel and stainless steel. It combines best removal rate with Hohem sanding comfort.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)