• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322802 Klingspor 322802 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.80 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 322802 N/A Diameter 180 mm 10 pc(s)

  • Particularly suitable for surface grinding in steel and stainless steel areas
  • Best removal rate used on powerful angle grinders
  • Aggressive cutting power with Hohem grinding comfort at the same time
  • Detailed black and white illustration of a helical gear with multiple angled teeth forming a circular pattern, viewed from an angle.
  • An illustration of an angle grinder, featuring a disc-shaped blade and a side handle for grip, used for grinding or cutting materials.
  • A black and white abstract geometric design featuring a circular pattern of converging lines forming a spiraled, three-dimensional shape.
  • 'Illustration of an angle grinder with a handle and a circular blade, used for cutting and grinding materials.'

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Straight
  • Quality: Supra
  • Service life: High
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 8500 rpm
  • Design: Straight
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

36

Dim

(Ø) 180 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

180 mm

Documents & Downloads

Datasheet

Datasheet 3529793 Klingspor 322802 Klingspor 322802 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529793 Klingspor 322802 Klingspor 322802 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)

Information

Information 3529793 Klingspor 322802 Klingspor 322802 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)

Description

The Klingspor grinding wheels SMT 628 Supra is a special tool for surface grinding. The fan grinding disc is suitable for professional processing of steel and stainless steel. It combines best removal rate with Hohem sanding comfort.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)