• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322819 Klingspor 322819 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 322819 N/A Diameter 125 mm 10 pc(s)

  • Good machining performance on non-alloy steels
  • Also suitable for non-ferrous metals
  • Good removal rate on angle grinders of all power classes
  • 'Illustration of an angle grinder with a detailed grinding disc and side handle, used for cutting and grinding tasks in metalworking.'
  • A black and white abstract design featuring a series of angled, stacked rectangular shapes forming a spiral.
  • An abstract black and white spiral pattern forms a circular, layered design with angled, overlapping segments creating a 3D effect.
  • An illustration of a handheld angle grinder with a serrated disc and a side handle, used for cutting or grinding materials.

Technical specifications

  • Main application area: Steel, non-ferrous metals
  • Possible application area: Wood
  • Usage: Angle grinder
  • Aggressivity: Medium
  • Design: Convex 12°
  • Quality: Extra
  • Service life: Medium
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Shape: Domed
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

120

Dim

(Ø) 125 mm

Content

10 pc(s)

Material

Corundum

(Ø)

125 mm

Documents & Downloads

Datasheet

Datasheet 3529748 Klingspor 322819 Klingspor 322819 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529748 Klingspor 322819 Klingspor 322819 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Information

Information 3529748 Klingspor 322819 Klingspor 322819 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Description

SMT 314 Extra with long-life corundum grinding grain and arched plate is the specialist for grinding non-ferrous metals and steel. It offers good sanding results and excellent value for money.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)