• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325028 DT 900 U Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Co

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DT 900 U diamond cutting discs, 180 x 2.6 x 22.23 mm 11 segments 42 x 2.6 x 12 mm, Standard Turbo

  • Extremely high cutting speed with almost all hard materials thanks to special turbo-segments
  • Increased service life thanks to titanium-coated diamonds even in reinforced concrete
  • The image shows an eye diagram with raindrops, a plus and a slash. It symbolizes 'safe for contact lenses even in wet conditions'.
  • A simple abstract design featuring a curved shape with four diagonal lines across the top section.
  • A rectangular arrow points diagonally upward with '12' inside, suggesting the number 12 moving in an upward or increasing direction.
  • A tilted square with arrows indicating diagonal measurement and the number '12' inside, suggesting a size or length specification.
  • 'Keep Dry' symbol: A drop and a crossed-out drop with a plus sign, indicating items should be stored away from moisture.
  • Circular saw blade being sharpened by a spark-emitting tool, depicted in a simple line drawing.
  • A line drawing of an angle grinder with a disc and a side handle.
  • A stylized, curved, rectangular shape with five slanted lines inside, resembling a simplified depiction of a clapperboard or a film slate.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Highest
  • Design: Laser welded
  • Segmentation: Turbo
  • Service life: Highest
  • Top speed 80 m/s.
  • Maximum speed 8500 rpm
  • Machine type: Angle grinder
  • Edge design: Standard turbo
  • Number of segments: 11 pcs
  • Segment width 2.6 mm
  • Segment height 12 mm
  • Segment length 42 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Rotational speed (max.)

8500 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530089 Klingspor 325028 DT 900 U Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Co

User & Safety Instructions

User & Safety Instructions 3530089 Klingspor 325028 DT 900 U Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Co

Information

Information 3530089 Klingspor 325028 DT 900 U Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Co

Description

The laser-welded universal disc DT 900 U special is Ideal for professional use in hard construction materials, concrete and stone. Thanks to titanium-coated diamonds the especially aggressive and offers very long life.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)