• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325053 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 325053 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick, Granite 1 pc(s)

  • High performance tool for universal use
  • Extremely high cutting speed
  • Special segment binding for long tool life and clean cut
  • Titanium-coated diamonds for first-class cutting action
  • Designed for professional use
  • 'Symbol of sun and rain, one drop has a plus sign, the other a line through it, indicating a balance between wet and dry conditions.'
  • 'Lubricating coating logo' depicting a droplet, a plus, and a crossed-out droplet inside a circle, next to a segmented semi-circle.
  • Illustration showing a circular saw blade being cut or impacted by a star-shaped element at the edge of the blade.
  • An illustration of a circular saw, featuring a safety guard and motor housing, likely used for cutting materials like wood or metal.
  • Illustration of a circular saw mounted on a four-legged table, with a protective housing covering the top part of the blade.

Technical specifications

  • Usage type: Table saw, petrol separator
  • Aggressivity: Highest
  • Design: Laser welded
  • Segmentation: Close/wide interlocked
  • Service life: Highest
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Table saw
  • Edge design: Wide teethed
  • Number of segments: 18 pcs
  • Segment width 2.8 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Granite

Bore Ø

25.4 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530220 Klingspor 325053 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530220 Klingspor 325053 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Con

Information

Information 3530220 Klingspor 325053 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Con

Description

The laser-welded universal disc DT 900 U special is Ideal for professional use in hard construction materials, concrete and stone. Thanks to titanium-coated diamonds it offers very long life and highest aggressiveness.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)