• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325164 DT 900 U Special Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 900 U diamond cutting discs, 500 x 3.7 x 25.4 mm 30 segments 40 x 3.7 x 10 mm, wide toothed

  • High performance tool for universal use
  • Extremely high cutting speed
  • Special segment binding for long tool life and clean cut
  • Titanium-coated diamonds for first-class cutting action
  • Designed for professional use
  • Icon showing a water drop with a plus sign near another water drop with a slash through it, suggesting addition and reduction.
  • 'Water-resistant' symbol with three drops, one not crossed out and one crossed out, next to a tire's quarter outline, in a circle.
  • 'Laser-cutting circular saw blade', a simple line drawing showing a blade being precisely cut by a directed laser beam, inside a circle frame.
  • Illustration of a circular saw, featuring a handle, blade guard, and visible engine, commonly used for cutting wood and other materials.
  • A line drawing of a table saw with a circular blade, mounted on a stand. The saw is positioned in a vertical alignment, typical for cutting wood.

Technical specifications

  • Usage type: Table saw, petrol separator
  • Aggressivity: Highest
  • Design: Laser welded
  • Segmentation: Close/wide interlocked
  • Service life: Highest
  • Top speed 100 m/s.
  • Maximum speed 3900 rpm
  • Machine type: Table saw
  • Edge design: Wide teethed
  • Number of segments: 30 pcs
  • Segment width 3.7 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Granite

Bore Ø

25.4 mm

Dim

(Ø) 500 mm

(Ø)

500 mm

Rotational speed (max.)

3900 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530237 Klingspor 325164 DT 900 U Special Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530237 Klingspor 325164 DT 900 U Special Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Construction materials, Con

Information

Information 3530237 Klingspor 325164 DT 900 U Special Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Construction materials, Con

Description

The laser-welded universal disc DT 900 U special is Ideal for professional use in hard construction materials, concrete and stone. Thanks to titanium-coated diamonds it offers very long life and highest aggressiveness.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)