
Highlights & Details
A 624 T roughing wheels, 125 x 6 x 22.23 mm offset
- Special recipe for processing different materials
- Excellent ratio between abrasion and abrasion
Technical specifications
- Usage: Angle grinder
- Aggressivity: Medium
- Hardness: Very hard
- Quality: Supra
- Service life: Very high
- Top speed 80 m/s.
- Design: Cropped
- Machine type: Angle grinder
- Product type
Grinding disc
- Content
10 pc(s)
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Thickness
6 mm
- Rotational speed (max.)
12250 U/min
- Material suitability
Steel
Stainless steel
Die-cast
Documents & Downloads
Datasheet
Datasheet 3530053 Klingspor 325216 A 624 T Supra Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel, Stainless steel, Die-cast 10
User & Safety Instructions
User & Safety Instructions 3530053 Klingspor 325216 A 624 T Supra Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel, Stainless steel, Die-cast 10
Information
Information 3530053 Klingspor 325216 A 624 T Supra Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel, Stainless steel, Die-cast 10
Description
This text is machine translated.

























