• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325354 DT 300 UT Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Con

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 300 UT diamond Cutting discs, 125 x 1.9 x 22.23 mm 1.9 x 7 mm, closed edge Turbo

  • Can be used universally, good cutting performance, good price-performance ratio
  • Turbo teeth for clean and break-out-free edges
  • Ideal for rafters
  • 'Contradistinction between a water droplet and an oil droplet'
  • A simple line drawing of a curved, segmented shape resembling a sushi piece with stripes, typically used as a decorative icon.
  • A simple, abstract black and white sketch of a curved object with several slanted lines inside, resembling a stylized arch.
  • A circular icon with a tire, a water droplet with a plus, and another droplet crossed out, indicating water-repellent property.
  • 'Illustration of an angle grinder with a side handle, common in metal and masonry work for cutting and grinding tasks.'

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Medium
  • Design: Sintered
  • Segmentation: Turbo closed
  • Service life: Low
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Machine type: Angle grinder
  • Edge design: Closed edge Turbo
  • Segment width 1.9 mm
  • Segment height 7 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Roof tile

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12250 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530093 Klingspor 325354 DT 300 UT Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530093 Klingspor 325354 DT 300 UT Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Con

Information

Information 3530093 Klingspor 325354 DT 300 UT Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Con

Description

The universal disc DT 300 UT extra with turbo segments is Ideal for the clean cutting of thinner building materials like roof tiles and clay. It offers proven Klingspor brand quality with good cutting power at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)