• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 330484 Abrasive fibre disc Diameter 125 mm Grit size=24 25 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.16 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FS 964 fiberglass sheets ceramic, 125 x 22 mm grain size 24 star hole

  • Premium disc with excellent performance on steel
  • High aggressiveness over the entire period of use through ceramic grain with microcrystalline self-sharpening effect
  • Advanced Coating Technology (ACT) for particularly high grain adhesion and longer service life
  • Line drawing of an angle grinder featuring a side handle and circular blade, typically used for cutting or grinding materials.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Ceramic corundum
  • Scatter type: Close
  • Top speed 80 m/s.
  • Punching shape: Star hole
Product type

Abrasive fibre disc

(Ø)

125 mm

Compatible with (details)

Angle grinder

Bore Ø

22 mm

Grit size

24

Material suitability

Steel

Stainless steel

Content

25 pc(s)

Rotational speed (max.)

12250 U/min

Documents & Downloads

Datasheet

Datasheet 3528429 Klingspor 330484 Abrasive fibre disc Diameter 125 mm Grit size=24 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3528429 Klingspor 330484 Abrasive fibre disc Diameter 125 mm Grit size=24 25 pc(s)

Information

Information 3528429 Klingspor 330484 Abrasive fibre disc Diameter 125 mm Grit size=24 25 pc(s)

Description

Fibre disc with microcrystalline, self-sharpening ceramic grain for high aggressiveness and removal rate on construction steel and high-alloy steels. Very good grain adhesion and service life through Advanced Coating technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)