• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 331042 DT 900 FL Special Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Wall tiles, Floor tiles,

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 900 FL diamond cutting discs, 115 x 1.4 x 22.23 mm 1.4 x 7 mm, closed Edge with laser slots

  • Precision tool for hard wall and floor tiles
  • Laser slots for smooth running and perfect cut edges
  • 'Image of a tire with a droplet and plus sign, next to a crossed-out droplet, symbolizing traction benefits on wet roads.'
  • 'Symbol of a shield with a droplet plus sign and another droplet crossed over, indicating protection against liquids.'
  • 'Illustration of an angle grinder, showing its grip handle, disc, and motor housing, highlighting the tool's basic structure.'

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Sintered
  • Segmentation: Closed, with laser slots
  • Service life: Very high
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Machine type: Angle grinder
  • Edge design: Closed edge with laser slots
  • Segment width 1.4 mm
  • Segment height 7 mm
Product type

Diamond cutting disc

Material suitability

Wall tiles

Floor tiles

Ceramics

Ceramic

Marble

Ceramics

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Rotational speed (max.)

13300 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530137 Klingspor 331042 DT 900 FL Special Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Wall tiles, Floor tiles,

User & Safety Instructions

User & Safety Instructions 3530137 Klingspor 331042 DT 900 FL Special Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Wall tiles, Floor tiles,

Information

Information 3530137 Klingspor 331042 DT 900 FL Special Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Wall tiles, Floor tiles,

Description

DT 900 FL Special with laser slots is Ideal for the quiet and precise cutting of hard tiles. The aggressive high-performance disc offers long service life in hard continuous use and first-class Klingspor brand quality.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)